Arrow Electronic Components Online
CMMPOBLBL|PANDUIT|simage
CMMPOBLBL|PANDUIT|limage
Connector Accessories

CMMPOBLBL

Connector Accessories Adapter Module Right Angle

Panduit
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Adapter Module
  • Connector Type
    Connector Fiber Optics
  • Body Orientation
    Right Angle
  • Product Length (mm)
    31.5
  • Product Depth (mm)
    41.4
  • Product Height (mm)
    18.3

Documentation and Resources

Datasheets
Design resources