Arrow Electronic Components Online
CMM4030DT261075LTR|SAMESKY|simage
CMM4030DT261075LTR|SAMESKY|originalImage
Microphones

CMM-4030DT-261075L-TR

MEMS Microphone

Same Sky (formerly CUI Devices)
Datasheets 

Product Technical Specifications
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Technology
    MEMS
  • Sensitivity (dB)
    -26
  • Minimum Signal to Noise Ratio (dB)
    65
  • Maximum Current Consumption (mA)
    0.7
  • Directivity
    Omni-Directional
  • Termination Method
    Solder Pad
  • Product Length (mm)
    4
  • Product Depth (mm)
    3
  • Product Height (mm)
    1

Documentation and Resources

Datasheets
Design resources