Arrow Electronic Components Online
CMLD2004STRPBFREE|CNTRSEMI|simage
CMLD2004STRPBFREE|CNTRSEMI|limage
Rectifiers

CMLD2004S TR PBFREE

Diode Switching 300V 0.25A 6-Pin SOT-563 T/R

Central Semiconductor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.10.00.70
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Switching Diode
  • Maximum DC Reverse Voltage (V)
    240
  • Configuration
    Dual Series
  • Peak Reverse Repetitive Voltage (V)
    300
  • Maximum Continuous Forward Current (A)
    0.25
  • Peak Non-Repetitive Forward Surge Current (A)
    4
  • Maximum Forward Voltage (V)
    1@0.1A
  • Peak Reverse Current (uA)
    0.1
  • Maximum Power Dissipation (mW)
    250
  • Peak Reverse Recovery Time (ns)
    50
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.6(Max) mm
  • Package Width
    1.3(Max) mm
  • Package Length
    1.7(Max) mm
  • PCB changed
    6
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-563
  • Pin Count
    6
  • Lead Shape
    Flat

Documentation and Resources

Datasheets
Design resources