Arrow Electronic Components Online
CML325CTP|VCC|simage
CML325CTP|VCC|limage
Optical Lenses

CML_325_CTP

Round Optical Lens Clear Polycarbonate

VCC (Visual Communications Company, LLC)
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Fresnel Lens
  • Color
    Clear
  • Number of LEDs
    1
  • Lens Shape Type
    Round
  • Material
    Polycarbonate
  • Viewing Angle X (°)
    180
  • Product Diameter (mm)
    5
  • Product Length (mm)
    11.68
  • Product Depth (mm)
    7.62
Order Quantity

Documentation and Resources

Datasheets
Design resources