Current Regulator Diodes
CMJ2000 TR PBFREE
Current Regulator Diode 100V 2.32mA 500mW 2-Pin SOD-123FL T/R
Central SemiconductorProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.10.00.50
Automotive
No
PPAP
No
Function
Current Regulator Diode
Configuration
Single
Maximum Peak Operating Voltage (V)
100
Maximum Limiting Voltage (V)
2.3
Maximum Regulator Current (mA)
2.32
Minimum Dynamic Impedance (MOhm)
0.35
Minimum Knee Impedance (MOhm)
0.05
Maximum Power Dissipation (mW)
500
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.8(Max) mm
Package Width
1.7(Max) mm
Package Length
2.8(Max) mm
PCB changed
2
Standard Package Name
SOD
Supplier Package
SOD-123FL
Pin Count
2

