Arrow Electronic Components Online
CMI9605IC0380T|SAMESKY|simage
CMI9605IC0380T|SAMESKY|limage

CMI-9605IC-0380T

Audio Buzzer Magnetic 2VDC 5VDC 30mA 3VDC 85dB 2600Hz to 2800Hz Through Hole Pin Box

Same Sky (formerly CUI Devices)
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8531.80.90.41
  • Automotive
    No
  • PPAP
    No
  • Type
    Buzzer
  • Technology
    Magnetic
  • Maximum Resonant Frequency (Hz)
    2800
  • Frequency Range (Hz)
    2600 to 2800
  • Minimum Sound Pressure (dBA)
    85dB
  • Tone Mode
    Single
  • Minimum Operating Supply Voltage
    2VDC
  • Typical Operating Supply Voltage
    3VDC
  • Maximum Operating Supply Voltage
    5VDC
  • Maximum Supply Current (mA)
    30
  • Mounting
    Through Hole
  • Termination Method
    Pin
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Box
  • Product Diameter (mm)
    9.6
  • Product Height (mm)
    5
Order Quantity

Documentation and Resources

Datasheets
Design resources