Arrow Electronic Components Online
CMHZ4621TRPBFREE|CNTRSEMI|simage
CMHZ4621TRPBFREE|CNTRSEMI|limage
Zener

CMHZ4621 TR PBFREE

Zener Diode Single 3.6V 5% 1700Ohm 500mW 2-Pin SOD-123 T/R

Central Semiconductor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.10.00.50
  • Automotive
    No
  • PPAP
    No
  • Type
    Voltage Regulator
  • Configuration
    Single
  • Typical Zener Voltage (V)
    3.6
  • Zener Voltage Tolerance
    5%
  • Maximum Power Dissipation (mW)
    500
  • Test Current (mA)
    0.25
  • Maximum Reverse Leakage Current (uA)
    7.5
  • Maximum Regulator Current (mA)
    75
  • Maximum Zener Impedance (Ohm)
    1700
  • Maximum Noise Density (uV/rtHz)
    1
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.23(Max)
  • Package Width
    1.8(Max)
  • Package Length
    2.8(Max)
  • PCB changed
    2
  • Standard Package Name
    SOD
  • Supplier Package
    SOD-123
  • Pin Count
    2
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources