Arrow Electronic Components Online
CMG07TE12LQM|TOSHIBA|simage
CMG07TE12LQM|TOSHIBA|limage
Rectifiers

CMG07(TE12L,Q,M)

Diode Si 400V 1A 2-Pin M-FLAT T/R Automotive AEC-Q101

Toshiba
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8541.10.00.80
  • Automotive
    Yes
  • PPAP
    Unknown
  • Material
    Si
  • Configuration
    Single
  • Peak Reverse Repetitive Voltage (V)
    400
  • Maximum Continuous Forward Current (A)
    1
  • Peak Reverse Current (uA)
    10
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.98(Max)
  • Package Width
    2.4
  • Package Length
    3.8
  • PCB changed
    2
  • Supplier Package
    M-FLAT
  • Pin Count
    2

We don't have prices now, please check later

Order Quantity

Documentation and Resources

Datasheets
Design resources