Resistor Fixed Single-Through Hole
CMF6047K000GHBF
Res Metal Film 47K Ohm 2% 0.65W ±50ppm/°C Conformal Coated AXL Bulk
VishayProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8533.21.00.90
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Resistance Value (Ohm)
47K
Tolerance
2%
Maximum Voltage Rating (V)
500
Power Rating (W)
0.65
Technology
Metal Film
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
155
Temperature Coefficient (ppm/°C)
±50
Temperature Range @ Derated Power (°C)
70 to 155
Special Features
Small Size
Fail Safe Fusible Resistor
No
Flame-Proof Support
No
Case Style
Conformal Coated
Termination Style
Axial
Number of Terminals
2
Termination Forming
Not Formed
Packaging
Bulk
Package Shape
Cylindrical
Product Diameter (mm)
4.2
Product Length (mm)
11.9
Product Weight (g)
0.7
Lead Diameter (mm)
0.8
Lead Length (mm)
31
Mounting
Through Hole

