Resistor Fixed Single-Through Hole
CMF6010K000FKEB
Res Metal Film 10K Ohm 1% 0.65W ±100ppm/°C Conformal Coated AXL T/R
VishayProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8533.21.00.90
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Resistance Value (Ohm)
10K
Tolerance
1%
Maximum Voltage Rating (V)
500
Power Rating (W)
0.65
Technology
Metal Film
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
155
Temperature Coefficient (ppm/°C)
±100
Temperature Range @ Derated Power (°C)
70 to 155
Special Features
Small Size
Fail Safe Fusible Resistor
No
Flame-Proof Support
No
Case Style
Conformal Coated
Termination Style
Axial
Number of Terminals
2
Termination Forming
Not Formed
Packaging
Tape and Reel
Package Shape
Cylindrical
Product Diameter (mm)
4.2
Product Length (mm)
11.9
Product Weight (g)
0.7
Lead Diameter (mm)
0.8
Lead Length (mm)
31
Mounting
Through Hole

