Arrow Electronic Components Online
CMF23H273141B|TRIADM|simage
CMF23H273141B|TRIADM|limage
Common Mode Chokes - CMCs

CMF23H-273141-B

Common Mode Chokes Dual 27000uH 10kHz 1.4A 0.484Ohm DCR Thru-Hole Bulk

Triad Magnetics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.40.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Power Line
  • Configuration
    Dual
  • Number of Lines
    2
  • Inductance (H)
    27000u
  • Leakage Inductance (H)
    550u
  • Test Frequency (Hz)
    10k
  • Maximum DC Current (A)
    1.4
  • Maximum DC Resistance (Ohm)
    0.484
  • Maximum Voltage Rating
    300VAC
  • Withstand Voltage
    2kVAC
  • Mounting
    Through Hole
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Bulk
  • Maximum Product Length (mm)
    26.5
  • Maximum Product Depth (mm)
    24.8
  • Maximum Product Height (mm)
    14
Order Quantity

Documentation and Resources

Datasheets
Design resources