Resistor Fixed Single-Through Hole
CMF0739K000JKEK
Res Metal Film 39K Ohm 5% 0.5W(1/2W) ±100ppm/°C Epoxy AXL Bulk
VishayProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8533.21.00.90
Automotive
No
PPAP
No
Resistance Value (Ohm)
39K
Tolerance
5%
Maximum Voltage Rating (V)
250
Power Rating (W)
0.5 (1/2)
Technology
Metal Film
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
175
Temperature Coefficient (ppm/°C)
±100
Temperature Range @ Derated Power (°C)
125 to 175
Fail Safe Fusible Resistor
No
Flame-Proof Support
Yes
Case Style
Epoxy
Termination Style
Axial
Number of Terminals
2
Termination Forming
Not Formed
Packaging
Bulk
Package Shape
Cylindrical
Product Diameter (mm)
2.29
Product Length (mm)
6.1
Product Weight (g)
0.28
Lead Diameter (mm)
0.64
Lead Length (mm)
38.1
Diameter Tolerance (mm)
±0.2
Length Tolerance (mm)
±0.51
Mounting
Through Hole

