Arrow Electronic Components Online
CMFSDP752|BOURNS|simage
CMFSDP752|BOURNS|limage
PTC Resettable Fuses

CMF-SDP75-2

PTC Resettable Fuse 0.07A(hold) 0.15A(trip) 230VAC 2.5A 0.12s SMD Solder Pad 11 X 9 X 11.5mm T/R

Bourns
Datasheets 

Product Technical Specifications
  • 欧盟RoHS指令
    Compliant with Exemption
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    EA
  • SVHC
    Yes
  • SVHC超标
    Yes
  • Automotive
    No
  • PPAP
    No
  • Maximum Voltage Rating
    230VAC
  • Maximum Current Rating (A)
    2.5
  • Hold Current (A)
    0.07
  • Trip Current (A)
    0.15
  • Maximum Trip Time (s)
    0.12@2.5A
  • Termination Style
    Solder Pad
  • Number of Terminals
    4
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Size (mm)
    11 X 9 X 11.5
  • Product Length (mm)
    11(Max)
  • Product Depth (mm)
    9(Max)
  • Product Height (mm)
    11.5(Max)
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources