Arrow Electronic Components Online
CMFSDP10A2|BOURNS|simage
CMFSDP10A2|BOURNS|limage
PTC Resettable Fuses

CMF-SDP10A-2

PTC Resettable Fuse 0.15A(hold) 0.36A(trip) 230VAC 1A 3.8s SMD Solder Pad 8.75 X 7.2 X 10.2mm T/R

Bourns
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Maximum Voltage Rating
    230VAC
  • Maximum Current Rating (A)
    1
  • Hold Current (A)
    0.15
  • Trip Current (A)
    0.36
  • Maximum Trip Time (s)
    3.8@1A
  • Termination Style
    Solder Pad
  • Number of Terminals
    4
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Size (mm)
    8.75 X 7.2 X 10.2
  • Product Length (mm)
    8.75(Max)
  • Product Depth (mm)
    7.2(Max)
  • Product Height (mm)
    10.2(Max)
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources