Arrow Electronic Components Online
CMFRL50A0|BOURNS|simage
CMFRL50A0|BOURNS|limage
PTC Resettable Fuses

CMF-RL50A-0

PTC Resettable Fuse 0.05A(hold) 0.1A(trip) 230VAC 3A 0.1s Radial 7.5 X 5.6mm Bulk

Bourns
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.40.80.70
  • Automotive
    No
  • PPAP
    No
  • Maximum Voltage Rating
    230VAC
  • Maximum Current Rating (A)
    3
  • Hold Current (A)
    0.05
  • Trip Current (A)
    0.1
  • Maximum Trip Time (s)
    0.1@3A
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    5
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Bulk
  • Size (mm)
    7.5 X 5.6
  • Wire Form
    Opposing Crimp Standoff
  • Lead Diameter (mm)
    0.6
  • Product Diameter (mm)
    7.5(Max)
  • Product Depth (mm)
    5.6(Max)
  • Seated Plane Height (mm)
    13(Max)
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources