Arrow Electronic Components Online
CMEA24-2S-C300|PANDUIT|simage
CMEA24-2S-C300|PANDUIT|limage
Cable Accessories

CMEA24-2S-C300

Cable Accessories Edge Clip With Cable Tie Steel/Nylon 6/6 Black Zinc

Panduit
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Edge Clip With Cable Tie
  • Color
    Black
  • Body Material
    Steel/Nylon 6/6
  • Body Plating
    Zinc
  • Minimum Operating Temperature (°C)
    -60
  • Maximum Operating Temperature (°C)
    115
  • Product Length (mm)
    188
  • Product Depth (mm)
    14.7
  • Product Height (mm)
    17
Order Quantity

Documentation and Resources

Datasheets
Design resources