Common Mode Chokes - CMCs
CME375-2
Common Mode Chokes Dual 6900uH 4.4A 0.077Ohm DCR Thru-Hole Carton
Triad MagneticsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.40.00
Automotive
Unknown
PPAP
Unknown
Type
Power Line
Configuration
Dual
Number of Lines
2
Inductance (H)
6900u(Min)
Leakage Inductance (H)
70u(Min)
Maximum DC Current (A)
4.4
Maximum DC Resistance (Ohm)
0.077
Mounting
Through Hole
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
80
Packaging
Carton
Maximum Product Length (mm)
38.1
Maximum Product Depth (mm)
32
Maximum Product Height (mm)
29.97

