Arrow Electronic Components Online
CME0303S3C|MURATAPS|simage
CME0303S3C|MURATAPS|limage
DC to DC Converter and Switching Regulator Module

CME0303S3C

Module DC-DC 3.3VIN 1-OUT 3.3V 0.227A 0.75W 4-Pin SIP Module

Murata Power Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Isolation
    Isolated
  • Number of Outputs
    1
  • Minimum Input Voltage (V)
    2.97
  • Typical Input Voltage (V)
    3.3
  • Maximum Input Voltage (V)
    3.63
  • Output Voltage (V)
    3.3
  • Output Current (A)
    0.227
  • Output Power (W)
    0.75
  • Minimum Isolation Voltage
    3000VDC
  • Input/Output Type
    DC/DC
  • Maximum Switching Frequency (kHz)
    135(Typ)
  • Switching Regulator
    Yes
  • Load Regulation
    12%
  • Line Regulation
    1.2%/%
  • Efficiency (%)
    73(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Product Weight (g)
    1.09
  • Output Type
    Fixed
  • Mounting
    Through Hole
  • Package Height
    7.46
  • Package Width
    6.1
  • Package Length
    11.53
  • PCB changed
    4
  • Standard Package Name
    SIP
  • Supplier Package
    SIP Module
  • Pin Count
    4
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources