Arrow Electronic Components Online
CMDA5DY7D1S|VCC|limage
CMDA5DY7D1S|VCC|simage
Reduced Price
LEDs

CMDA5DY7D1S

LED Uni-Color Amber 595nm 2-Pin Chip 0805(2012Metric) T/R

VCC (Visual Communications Company, LLC)
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.41.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Uni-Color
  • Category
    Chip LED
  • Color
    Amber
  • Number of LEDs
    1
  • Lens Shape Type
    Rectangular
  • Lens Appearance
    Diffused
  • Mounting Orientation
    Top Mount
  • Typical Intensity
    90mcd
  • Peak Wavelength (nm)
    595
  • Viewing Angle (°)
    170
  • Test Current (mA)
    20
  • Maximum Forward Voltage (V)
    2.4
  • Reverse Voltage (V)
    5
  • Maximum Power Dissipation (mW)
    75
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    85
  • Lead Standoff
    No
  • Supplier Color
    Amber
  • High Power
    No
  • High Brightness
    Yes
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.8
  • Package Width
    1.25
  • Package Length
    2
  • PCB changed
    2
  • Supplier Package
    Case 0805(2012Metric)
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources