Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.41.00.00
Automotive
No
PPAP
No
Type
Uni-Color
Category
Chip LED
Color
Green
Number of LEDs
1
Lens Shape Type
Rectangular
Lens Appearance
Non Diffused
Mounting Orientation
Right Angle
Typical Intensity
8.8mcd
Peak Wavelength (nm)
570
Viewing Angle (°)
120
Maximum Forward Current (mA)
30
Maximum Forward Voltage (V)
2.8
Reverse Voltage (V)
4
Typical Forward Voltage (V)
2.1
Internal Protection
No
Maximum Power Dissipation (mW)
100
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Lead Standoff
No
Supplier Color
Green
High Power
No
High Brightness
No
Packaging
Tape and Reel
Tradename
Bright Angle™
Mounting
Surface Mount
Package Height
1
Package Width
2
Package Length
3
PCB changed
2
Supplier Package
SMD
Pin Count
2
Lead Shape
No Lead
Order Quantity

