Arrow Electronic Components Online
CMDW01|EXCELSYS|simage
CMDW01|EXCELSYS|limage

CMD-W01

AC/DC Power Supply Single-OUT 48V 6.25A 300W

Excelsys / Advanced Energy
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.95.40
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Regulated
  • Style
    Enclosed
  • Input/Output Type
    AC/DC
  • Number of Outputs
    1
  • Output Type
    Fixed
  • Output Voltage (V)
    48
  • Output Current (A)
    6.25
  • Output Power (W)
    300
  • Minimum AC Input Voltage (V)
    85
  • Typical AC Input Voltage (V)
    100, 240
  • Maximum AC Input Voltage (V)
    264
  • Minimum DC Input Voltage (V)
    120
  • Maximum DC Input Voltage (V)
    300
  • Minimum Isolation Voltage
    4000VAC
  • Line Regulation
    0.25%
  • Load Regulation
    0.4%
  • Maximum Input Current (A)
    14.5
  • Input Frequency (Hz)
    47 to 440
  • Efficiency (%)
    91(Min)
  • Configurable
    Yes
  • Input Connector Type
    Screw Terminal Block
  • Output Connector Type
    Screw Terminal Block
  • Power Indicator
    No
  • Medical
    Yes
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    70
  • Product Weight (g)
    1600
  • Mounting
    Chassis
  • Package Height
    40.6
  • Package Width
    127
  • Package Length
    262
  • Family/Series
    CmD-W01
  • ROHS Version
    2011/65/EU, 2015/863
Order Quantity

Documentation and Resources

Datasheets
Design resources