Inductor Kits
CM/CMH322522-LAB1
Inductor Kits 0.1uH to 150uH 31 X 10 Inductor 1210 Surface Mount
BournsProduct Technical Specifications
EU RoHS
RoHS Not Applicable
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Inductance Range
0.1uH to 150uH
Number of Inductor
31 X 10
Associated Product Line
Inductor Surface Mount
Associated Flag
Family
Associated Family
CM322522|CMH322522
Mounting
Surface Mount
Package/Case
1210

