Arrow Electronic Components Online
CMC313RTP|VCC|simage
CMC313RTP|VCC|limage
Optical Lenses

CMC_313_RTP

Round Optical Lens Red Polycarbonate

VCC (Visual Communications Company, LLC)
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    3907.40.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Fresnel Lens
  • Color
    Red
  • Number of LEDs
    1
  • Lens Shape Type
    Round
  • Material
    Polycarbonate
  • Viewing Angle X (°)
    180
  • Product Diameter (mm)
    5
  • Product Length (mm)
    8.38
  • Product Depth (mm)
    7.62

Documentation and Resources

Datasheets
Design resources