Arrow Electronic Components Online
CMC08|RECOM|simage
CMC08|RECOM|limage
Common Mode Chokes - CMCs

CMC-08

Common Mode Chokes Dual 830uH 5.2A 0.031Ohm DCR Thru-Hole Tube

RECOM Power GmbH
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8504.40.95.80
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Power Line
  • Configuration
    Dual
  • Number of Lines
    2
  • Inductance (H)
    830u
  • Maximum DC Current (A)
    5.2
  • Maximum DC Resistance (Ohm)
    0.031
  • Maximum Voltage Rating
    500VDC
  • Mounting
    Through Hole
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tube
  • Maximum Product Length (mm)
    11
  • Maximum Product Depth (mm)
    11
  • Maximum Product Height (mm)
    9.8

Documentation and Resources

Datasheets
Design resources