Arrow Electronic Components Online
CMB18250000000N0B0A30E|CREELED|simage
CMB18250000000N0B0A30E|CREELED|limage
LEDs

CMB1825-0000-000N0B0A30E

LED Uni-Color White 2-Pin COB Tray

Cree LED
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.41.00.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Uni-Color
  • Category
    Chip LED
  • Color
    White
  • Number of LEDs
    1
  • Lens Shape Type
    Circular
  • Mounting Orientation
    Top Mount
  • Luminous Flux
    4043lm
  • Viewing Angle (°)
    115
  • Maximum Forward Current (mA)
    1800
  • Maximum Forward Voltage (V)
    38
  • Typical Color Temperature
    3000K
  • Lead Standoff
    No
  • High Power
    Yes
  • High Brightness
    Yes
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    1.75
  • Package Width
    17.85
  • Package Length
    17.85
  • PCB changed
    2
  • Supplier Package
    COB
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources