Arrow Electronic Components Online
CMB02070X5109GB200|VISHAY|simage
CMB02070X5109GB200|VISHAY|limage
Resistor Fixed Single-Surface Mount

CMB02070X5109GB200

Res Carbon Film 0207(2309) 51 Ohm 2% 0.4W Sulfur Resistant Melf Pad SMD T/R Medical Automotive AEC-Q200

Vishay
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.10.00.42
  • Automotive
    Yes
  • PPAP
    Unknown
  • Resistance Value (Ohm)
    51
  • Tolerance
    2%
  • Maximum Voltage Rating (V)
    500
  • Current Sensing
    No
  • Power Rating (W)
    0.4
  • Technology
    Carbon Film
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    155
  • Temperature Range @ Derated Power (°C)
    70 to 155
  • Fail Safe Fusible Resistor
    No
  • Anti-Surge
    No
  • Anti-Sulfurated
    Yes
  • Case Style
    Conformal Coated
  • Case Size
    0207(2309)
  • Termination Style
    Pad
  • Number of Terminals
    2
  • Packaging
    Tape and Reel
  • Package Type
    Melf
  • Package Shape
    Cylindrical
  • Package/Case
    0207(2309)
  • Product Diameter (mm)
    2.2
  • Product Length (mm)
    5.8
  • Product Weight (g)
    0.079
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources