Arrow Electronic Components Online
CMB|EXCELSYS|simage
CMB|EXCELSYS|limage
Top Searched
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Output Power (W)
    180
  • Typical DC Input Voltage (V)
    12
  • Mounting
    Chassis
  • Package Height
    39.1
  • Package Width
    114.3
  • Package Length
    218.9
Order Quantity

Documentation and Resources

Datasheets
Design resources