Arrow Electronic Components Online
CMA4544PFW|SAMESKY|simage
CMA4544PFW|SAMESKY|originalImage
Microphones

CMA-4544PF-W

Mic Omni-Directional 2200Ohm -44dB 3VDC Round Pin

Same Sky (formerly CUI Devices)
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8518.10.80.30
  • Automotive
    No
  • PPAP
    No
  • Technology
    Electret Condenser
  • Frequency Range (Hz)
    20 to 20000
  • Sensitivity (dB)
    -44
  • Minimum Signal to Noise Ratio (dB)
    60(Typ)
  • Maximum Impedance (Ohm)
    2200
  • Maximum Current Consumption (mA)
    0.5
  • Typical Operating Supply Voltage
    3VDC
  • Maximum Operating Supply Voltage
    10VDC
  • Directivity
    Omni-Directional
  • Shape
    Round
  • Termination Method
    Pin
  • Product Diameter (mm)
    9.7
  • Product Height (mm)
    4.5
Order Quantity

Documentation and Resources

Datasheets
Design resources