Arrow Electronic Components Online
CM8VT1A32.768KHZ4.0PF20PPMTAQCT3|MCRCRYST|simage
CM8VT1A32.768KHZ4.0PF20PPMTAQCT3|MCRCRYST|limage
Crystals

CM8V-T1A 32.768KHZ 4.0PF 20PPM TA QC T3

Crystal Resonator 0.032768MHz ±20ppm (Tol) 4pF FUND 70000Ohm 2-Pin CSMD T/R

Micro Crystal AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.60.00.10
  • Type
    Crystal Resonator
  • Standard Frequency (MHz)
    0.032768
  • Frequency Tolerance (ppm)
    ±20
  • Frequency Aging (ppm/Year)
    ±3 (1st)
  • Load Capacitance (pF)
    4
  • Series Resistance (Ohm)
    70000
  • Mode of Oscillation
    Fundamental
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Commercial
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.6(Max)
  • Package Width
    1.2
  • Package Length
    2
  • PCB changed
    2
  • Supplier Package
    CSMD
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources