Arrow Electronic Components Online
CM8068404196203SRGDX|INTEL|simage
CM8068404196203SRGDX|INTEL|limage
Microprocessors - MPUs

CM8068404196203S RGDX

MPU Core™ i7-9700E Processor RISC 64bit 2.6GHz 1151-Pin FCLGA

Intel
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A992c.
  • Part Status
    Active
  • HTS
    8542.31.00.50
  • Automotive
    No
  • PPAP
    No
  • Family Name
    Core™ i7-9700E Processor
  • Instruction Set Architecture
    RISC
  • Device Core
    Core i7
  • Number of CPU Cores
    8
  • Data Bus Width (bit)
    64
  • Maximum Speed (MHz)
    2600
  • UART
    0
  • USART
    0
  • USB
    0
  • Multiply Accumulate
    No
  • SPI
    0
  • I2C
    0
  • I2S
    0
  • CAN
    0
  • Ethernet
    0
  • Mounting
    Surface Mount
  • Package Width
    37.5
  • Package Length
    37.5
  • PCB changed
    1151
  • Standard Package Name
    LGA
  • Supplier Package
    FCLGA
  • Pin Count
    1151

Documentation and Resources

Datasheets
Design resources