Arrow Electronic Components Online
CM8068403362509SR3XD|INTEL|simage
CM8068403362509SR3XD|INTEL|limage
Microprocessors - MPUs

CM8068403362509S R3XD

MPU Core™ i5-8500T Processor 64bit 2.1GHz 1151-Pin FCLGA

Intel
Datasheets 

Product Technical Specifications
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    5A992c.
  • Stato del componente
    Active
  • Codice HTS
    8542.31.00.30
  • Automotive
    No
  • PPAP
    No
  • Family Name
    Core™ i5-8500T Processor
  • Device Core
    Core i5
  • Core Architecture
    i5
  • Number of CPU Cores
    6
  • Data Bus Width (bit)
    64
  • Maximum Speed (MHz)
    2100
  • UART
    0
  • USART
    0
  • USB
    0
  • Multiply Accumulate
    No
  • SPI
    0
  • I2C
    0
  • I2S
    0
  • CAN
    0
  • Ethernet
    0
  • Mounting
    Surface Mount
  • Package Width
    37.5
  • Package Length
    37.5
  • PCB changed
    1151
  • Standard Package Name
    LGA
  • Supplier Package
    FCLGA
  • Pin Count
    1151
Order Quantity

Documentation and Resources

Datasheets
Design resources