Common Mode Chokes - CMCs
CM6350R-474
Common Mode Chokes Dual 470uH 10kHz 1.5A 0.06Ohm DCR SMD T/R
DelevanProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.80.00
Automotive
No
PPAP
No
Configuration
Dual
Number of Lines
2
Inductance (H)
470u
Leakage Inductance (H)
1.6u
Test Frequency (Hz)
10k
Maximum DC Current (A)
1.5
Maximum DC Resistance (Ohm)
0.06
Withstand Voltage
500Vrms
Mounting
Surface Mount
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Tape and Reel
Maximum Product Length (mm)
9.39
Maximum Product Depth (mm)
9.39
Maximum Product Height (mm)
5.33
We don't have prices now, please check later.
Order Quantity

