Inductor Surface Mount
CM453232-391JL
Inductor Chip Wirewound 390uH 5% 796KHz 40Q-Factor Ferrite 0.08A 18Ohm DCR 1812 T/R
BournsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.80.00
Automotive
No
PPAP
No
Type
Chip
Technology
Wirewound
Core Material
Ferrite
Inductance (H)
390u
Tolerance
5%
Inductance Test Frequency (Hz)
796K
Maximum DC Current (A)
0.08
Maximum DC Resistance (Ohm)
18
Minimum Quality Factor
40
Quality Test Frequency (Hz)
796K
Minimum Self Resonant Frequency (Hz)
3.5M(Typ)
Number of Terminals
2
Case Size
1812
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Maximum Product Length (mm)
4.8
Mounting
Surface Mount
Maximum Product Depth (mm)
3.4
Maximum Product Height (mm)
3.4
Order Quantity

