Inductor Surface Mount
CM322522-R56ML
Inductor Chip Wirewound 0.56uH 20% 25.2MHz 30Q-Factor Ferrite 0.45A 0.55Ohm DCR 1210 T/R
BournsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.80.00
Automotive
No
PPAP
No
Type
Chip
Technology
Wirewound
Core Material
Ferrite
Inductance (H)
0.56u
Tolerance
20%
Inductance Test Frequency (Hz)
25.2M
Maximum DC Current (A)
0.45
Maximum DC Resistance (Ohm)
0.55
Minimum Quality Factor
30
Quality Test Frequency (Hz)
25.2M
Minimum Self Resonant Frequency (Hz)
395M
Number of Terminals
2
Case Size
1210
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Maximum Product Length (mm)
3.6
Mounting
Surface Mount
Maximum Product Depth (mm)
2.7
Maximum Product Height (mm)
2.4

