Arrow Electronic Components Online
CM322522680KL|BOURNS|simage
CM322522680KL|BOURNS|limage
Inductor Surface Mount

CM322522-680KL

Inductor Chip Wirewound 68uH 10% 2.52MHz 30Q-Factor Ferrite 0.05A 9Ohm DCR 1210 T/R

Bourns
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Chip
  • Technology
    Wirewound
  • Core Material
    Ferrite
  • Inductance (H)
    68u
  • Tolerance
    10%
  • Inductance Test Frequency (Hz)
    2.52M
  • Maximum DC Current (A)
    0.05
  • Maximum DC Resistance (Ohm)
    9
  • Minimum Quality Factor
    30
  • Quality Test Frequency (Hz)
    2.52M
  • Minimum Self Resonant Frequency (Hz)
    11M
  • Number of Terminals
    2
  • Case Size
    1210
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    3.6
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    2.7
  • Maximum Product Height (mm)
    2.4

Documentation and Resources

Datasheets
Design resources