Lamps
CM1816
T-3 1/4 Miniature Bayonet Base Clear Incandescent Lamp C-2V 1000 Hours
VCC (Visual Communications Company, LLC)Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
COMPONENTS
Automotive
No
PPAP
No
Lamp Type
Incandescent Lamp
Lamp Size
T-3 1/4
Life Hours (h)
1000
Filament Type
C-2V
Lead/Base Style
Miniature Bayonet Base
Color
Clear
Maximum Voltage Rating
13V
Current Rating (A)
0.33
Mean Spherical Candle Power (MSCP)
3
Maximum Overall Diameter (in)
0.406
Packaging
Bag

