Arrow Electronic Components Online
CM174|FLIR|simage
CM174|FLIR|limage
Multimeters

CM174

Digital Clamp-ON 1000VAC 1000VDC

Teledyne FLIR LLC
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    6A993
  • Part Status
    Active
  • HTS
    9027.50.40.20
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Digital
  • Style
    Clamp-ON
  • Display Type
    TFT
  • Diode Test
    Yes
  • Continuity Test
    Yes
  • Low Battery Indication
    No
  • Data Hold
    No
  • Ranging
    Auto/Manual
  • Maximum AC Voltage Measurement (V)
    1000
  • Maximum DC Voltage Measurement (V)
    1000
  • Maximum AC Current Measurement (A)
    600
  • Maximum DC Current Measurement (A)
    600
  • Maximum Capacitance Measurement (uF)
    1000
  • Maximum Resistance Measurement (MOhm)
    0.006
  • Maximum Frequency Measurement (MHz)
    0.01
  • Warranty (Year)
    10Year
  • Product Weight (g)
    426
  • Dimensions (mm)
    241x89x43
Order Quantity

Documentation and Resources

Datasheets
Design resources