onsemiCM1214A-02MRESD Suppressors
ESD Suppressor Diode TVS Bi-Dir 7V 11.3Vc 8-Pin Micro T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| TVS | |
| Dual | |
| Bi-Directional | |
| 2 | |
| 7(Typ) | |
| 11.3(Typ) | |
| 1 | |
| 1 | |
| 400 | |
| 0.9 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | Micro |
| 8 | |
| Lead Shape | Gull-wing |
This tvs CM1214A-02MR ESD protection device from ON Semiconductor is ideal for protecting your electronic components and circuits from electrostatic discharge. This ESD diode has a maximum ESD protection device voltage of ±8(Min)@Contact Disc kV. This device's maximum clamping voltage is 11.3(Typ) V. This ESD diode has a minimum operating temperature of -40 °C and a maximum of 85 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It is made in a dual configuration. Its capacitance value is 0.9 pF.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

