Arrow Electronic Components Online
CM1213A02SR|ONSEMI|simage
CM1213A02SR|ONSEMI|limage
Top Searched
ESD Suppressors

CM1213A-02SR

ESD Suppressor Diode Array Uni-Dir 5.5V 4-Pin SOT-143 T/R

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Diode Array
  • Configuration
    Dual
  • Direction Type
    Uni-Directional
  • Number of Elements per Chip
    2
  • Maximum Working Voltage (V)
    5.5
  • Minimum Breakdown Voltage (V)
    6.5
  • Maximum Breakdown Voltage (V)
    9
  • Maximum Clamping Voltage (V)
    10(Typ)@8/20us
  • Maximum Peak Pulse Current (A)
    1@8/20us
  • Maximum Reverse Leakage Current (uA)
    1
  • Test Current (mA)
    10
  • Maximum Power Dissipation (mW)
    225
  • Capacitance Value (pF)
    1.2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Failsafe Protection
    No
  • Mounting
    Surface Mount
  • Package Height
    1.07(Max)
  • Package Width
    1.4(Max)
  • Package Length
    3.05(Max)
  • PCB changed
    4
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-143
  • Pin Count
    4
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources