Arrow Electronic Components Online
CM1R12V|PANASONI|simage
CM1R12V|PANASONI|limage
Power Relays

CM1-R-12V

Power Relay 12VDC 35(NO)/20(NC)A SPDT(20x15x22)mm Socket

Panasonic Industry
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    Yes
  • PPAP
    Unknown
  • Contact Arrangement
    SPDT
  • Contact Form
    1 Form C
  • DC Coil Voltage (V)
    12
  • Coil Current (mA)
    143
  • Coil Resistance (Ohm)
    84.1
  • Maximum Pick-Up Voltage
    7VDC
  • Minimum Dropout Voltage
    1.2VDC
  • Maximum DC Switching Voltage (V)
    14
  • Maximum Switching Current (A)
    35(NO)/20(NC)
  • Operate Time (ms)
    10
  • Release Time (ms)
    10
  • LED Indicator
    No
  • Push to Test Button
    No
  • Coil Suppression Diode
    No
  • Relay Construction
    Non-Latching
  • Mounting
    Socket
  • Termination Style
    Plug-In
  • Number of Terminals
    5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Product Weight (g)
    20
  • Product Length (mm)
    20
  • Product Depth (mm)
    15
  • Product Height (mm)
    22
Order Quantity

Documentation and Resources

Datasheets
Design resources