Capacitor Mica
CM04CD050DO3
Cap Mica 5pF 500V 0.5pF (9.1 X 4.8 X 8.4mm) Radial 3.6mm 125°C T/R
Illinois CapacitorProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.29.00.40
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Capacitance Value
5pF
Tolerance
0.5pF
Voltage
500VDC
Termination Style
Radial
Terminal Pitch (mm)
3.6
Size (mm)
9.1 X 4.8 X 8.4
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Length (mm)
9.1(Max)
Product Depth (mm)
4.8(Max)
Product Height (mm)
8.4(Max)
Lead Diameter (mm)
0.4
Seated Plane Height (mm)
8.4(Max)
Mounting
Through Hole
Order Quantity

