Arrow Electronic Components Online
CM03X5R105M16AH|KYOCERA|limage
CM03X5R105M16AH|KYOCERA|simage
Capacitor Ceramic Multilayer

CM03X5R105M16AH

Cap Ceramic 1uF 16V X5R 20% Pad SMD 0201 85°C T/R

Kyocera
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Capacitance Value
    1uF
  • Tolerance
    20%
  • Voltage
    16VDC
  • Dielectric
    X5R
  • Technology
    Standard
  • Microwave Application
    No
  • Special Features
    High Dielectric Constant
  • Construction
    Flat
  • Mounting
    Surface Mount
  • Termination Style
    Pad
  • Number of Terminals
    2
  • Case Style
    Ceramic Chip
  • Dissipation Factor (%)
    20
  • Size (mm)
    0.6 X 0.3 X 0.3
  • Package/Case
    0201
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Product Length (mm)
    0.6
  • Product Depth (mm)
    0.3
  • Product Height (mm)
    0.3
  • Length Tolerance (mm)
    ±0.09
  • Depth Tolerance (mm)
    ±0.09
  • Height Tolerance (mm)
    ±0.09

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources