Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Logic Family
LVT
Logic Function
Latched Transceiver
Data Flow Direction
Bi-Directional
Number of Elements per Chip
2
Number of Channels per Chip
16
Number of Selection Inputs per Element
0
Number of Output Enables per Element
2 Low
Number of Input Enables per Element
4 Low
Number of Direction Control Inputs
0
Bus Hold
Yes
Polarity
Non-Inverting
Absolute Propagation Delay Time (ns)
7.8
Maximum Propagation Delay Time @ Maximum CL (ns)
6.5@2.7V|5.4@3.3V
Propagation Delay Test Condition (pF)
50
Input Level
LVTTL
Output Level
LVTTL
Output Type
3-State
Maximum Low Level Output Current (mA)
64
Maximum High Level Output Current (mA)
-32
Maximum Quiescent Current (uA)
5000
Minimum Operating Supply Voltage (V)
2.7
Maximum Operating Supply Voltage (V)
3.6
Tolerant I/Os (V)
5
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Military
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
2.79(Max) - 0.2(Min) mm
Package Width
7.59(Max) mm
Package Length
18.54(Max) mm
PCB changed
56
Standard Package Name
SO
Supplier Package
SSOP
Pin Count
56
Lead Shape
Gull-wing

