Arrow Electronic Components Online
CLVC3G07QDCURG4Q1|TI|limage
CLVC3G07QDCURG4Q1|TI|simage
Buffers and Line Drivers

CLVC3G07QDCURG4Q1

Buffer/Driver 3-CH Non-Inverting Open Drain 8-Pin VSSOP T/R Automotive AEC-Q100

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • Automotive
    Yes
  • PPAP
    Yes
  • Logic Family
    LVC
  • Logic Function
    Buffer/Driver
  • Number of Elements per Chip
    3
  • Number of Channels per Chip
    3
  • Number of Inputs per Chip
    3
  • Number of Input Enables per Chip
    0
  • Number of Outputs per Chip
    3
  • Number of Output Enables per Chip
    0
  • Bus Hold
    No
  • Polarity
    Non-Inverting
  • Maximum Propagation Delay Time @ Maximum CL (ns)
    3.7@3.3V|2.9@5V
  • Absolute Propagation Delay Time (ns)
    7.8
  • Input Signal Type
    Single-Ended
  • Output Type
    Open Drain
  • Maximum Low Level Output Current (mA)
    32
  • Minimum Operating Supply Voltage (V)
    1.65
  • Typical Operating Supply Voltage (V)
    1.8|2.5|3.3|5
  • Maximum Operating Supply Voltage (V)
    5.5
  • Tolerant I/Os (V)
    5
  • Maximum Quiescent Current (uA)
    10
  • Propagation Delay Test Condition (pF)
    50
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.8(Max)
  • Package Width
    2.4(Max)
  • Package Length
    2.1(Max)
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    VSSOP
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources