Arrow Electronic Components Online
CLV8T165QWBQBRQ1|TI|simage
CLV8T165QWBQBRQ1|TI|limage
Counter Shift Registers

CLV8T165QWBQBRQ1

Parallel-Load 8-Bit Shift Registers Automotive AEC-Q100

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    Yes
  • PPAP
    Yes
  • Mounting
    Surface Mount
  • Package Height
    0.75(Max) mm
  • Package Width
    2.6(Max) mm
  • Package Length
    3.6(Max) mm
  • PCB changed
    16
  • Standard Package Name
    QFN
  • Supplier Package
    WQFN EP
  • Pin Count
    16
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources