Arrow Electronic Components Online
CLV4053ATPWRG4Q1|TI|simage
CLV4053ATPWRG4Q1|TI|limage
Analog Switch Multiplexers

CLV4053ATPWRG4Q1

Analog Multiplexer Triple 2:1 Automotive 16-Pin TSSOP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8542.39.00.01
  • SVHC
    Yes
  • Automotive
    Yes
  • PPAP
    Yes
  • Type
    Analog Multiplexer
  • Configuration
    Triple 2:1
  • Multiplexer Architecture
    2:1
  • Number of Channels per Chip
    3
  • Number of Inputs per Chip
    6
  • Number of Outputs per Chip
    3
  • Chip Enable Signals
    Yes
  • Maximum Propagation Delay Time (ns)
    6@5V|9@3.3V|12@2.5V
  • Maximum Turn-On Time (ns)
    28@2.5V
  • Maximum Turn-Off Time (ns)
    28@2.5V
  • Maximum Frequency (25°C) @ Vcc (MHz)
    30(Typ)@2.3V|35(Typ)@3V|50(Typ)@4.5V
  • Input Signal Type
    Single
  • Output Signal Type
    Single
  • Minimum Single Supply Voltage (V)
    1
  • Typical Single Supply Voltage (V)
    3|5
  • Maximum Single Supply Voltage (V)
    5.5
  • Maximum Supply Current (mA)
    0.02@5.5V@-40C to 85C
  • Maximum Low Level Output Current (mA)
    25
  • Maximum High Level Output Current (mA)
    25
  • Maximum On Resistance (Ohm)
    180@2.3V
  • Maximum On Resistance Range (Ohm)
    150 to 250
  • Propagation Delay Test Condition (pF)
    50
  • Power Supply Type
    Single
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.05(Max)
  • Package Width
    4.4
  • Package Length
    5
  • PCB changed
    16
  • Standard Package Name
    SO
  • Supplier Package
    TSSOP
  • Pin Count
    16
  • Lead Shape
    Gull-wing

We don't have prices now, please check later

Order Quantity

Documentation and Resources

Datasheets
Design resources