Analog Switch Multiplexers
CLV4051ATDWRG4Q1
Analog Multiplexer Single 8:1 Automotive 16-Pin SOIC T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
8542.39.00.90
SVHC
Yes
Automotive
Yes
PPAP
Yes
Type
Analog Multiplexer
Configuration
Single 8:1
Multiplexer Architecture
8:1
Number of Channels per Chip
1
Number of Inputs per Chip
8
Number of Outputs per Chip
1
Chip Enable Signals
Yes
Maximum Propagation Delay Bus to Bus (ns)
6@5V|9@3.3V
Maximum Turn-On Time (ns)
20@3.3V
Maximum Turn-Off Time (ns)
20@3.3V
Maximum Frequency (25°C) @ Vcc (MHz)
35@4.5V|25@3V|20@2.3V
Input Signal Type
Single
Output Signal Type
Single
Minimum Single Supply Voltage (V)
1
Typical Single Supply Voltage (V)
3|5
Maximum Single Supply Voltage (V)
5.5
Maximum Supply Current (mA)
0.02@5.5V@-40C to 105C
Maximum Low Level Output Current (mA)
25
Maximum High Level Output Current (mA)
25
Maximum On Resistance (Ohm)
180@2.3V
Maximum On Resistance Range (Ohm)
150 to 250
Propagation Delay Test Condition (pF)
50
Power Supply Type
Single
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Supplier Temperature Grade
Automotive
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
2.35(Max)
Package Width
7.5
Package Length
10.3
PCB changed
16
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
16
Lead Shape
Gull-wing

