Arrow Electronic Components Online
CLTS38FC|PANDUIT|simage
CLTS38FC|PANDUIT|limage
Cable Accessories

CLTS38F-C

Cable Accessories Corrugated Loom Tubing Polyethylene Black

Panduit
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    3926.90.99.87
  • Automotive
    No
  • PPAP
    No
  • Type
    Corrugated Loom Tubing
  • Color
    Black
  • Body Material
    Polyethylene
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    50
  • Product Diameter (mm)
    14.12
  • Product Length (mm)
    30500

Documentation and Resources

Datasheets
Design resources