Arrow Electronic Components Online
CLT38NC630|PANDUIT|simage
CLT38NC630|PANDUIT|limage
Cable Accessories

CLT38N-C630

Cable Accessories Corrugated Loom Tubing Nylon 6/6 Black

Panduit
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    3926.90.9988
  • Automotive
    No
  • PPAP
    No
  • Type
    Corrugated Loom Tubing
  • Color
    Black
  • Body Material
    Nylon 6/6
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    110
  • Product Diameter (mm)
    14.1
  • Product Length (mm)
    30480

Documentation and Resources

Datasheets
Design resources