Arrow Electronic Components Online
CLT3255N|EPCOS|simage
CLT3255N|EPCOS|limage
Inductor Surface Mount

CLT32-55N

Inductor Power Molded/Shielded Wirewound 0.055uH 20% 1MHz Metal 28A 0.00115Ohm DCR 1210 T/R Automotive AEC-Q200

TDK
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.80.00
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Power
  • Technology
    Wirewound
  • Protection Style
    Molded/Shielded
  • Core Material
    Metal
  • Inductance (H)
    0.055u
  • Inductance Decrease Percentage @ Isat (%)
    30
  • Tolerance
    20%
  • Inductance Test Frequency (Hz)
    1M
  • Maximum DC Current (A)
    28(Typ)
  • Maximum Saturation Current (A)
    39.5(Typ)
  • Maximum DC Resistance (Ohm)
    0.00115
  • Number of Terminals
    4
  • Case Size
    1210
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    165
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    3.4
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    2.7
  • Maximum Product Height (mm)
    2.7
Order Quantity

Documentation and Resources

Datasheets
Design resources